uvex phynomic C XG ESD Black Carbon, Elastane, Fibreglass, HPPE, Polyamide Work Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 283-1592
- Mfr. Part No.:
- 6004808
- Manufacturer:
- uvex
Subtotal (1 pack of 10 pairs)*
€134.05
(exc. VAT)
€164.88
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €134.05 | €13.405 |
*price indicative
- RS Stock No.:
- 283-1592
- Mfr. Part No.:
- 6004808
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Carbon, Elastane, Fibreglass, HPPE, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Series | phynomic C XG ESD | |
| Safety Standard | EN 16350:2014, EN 388:2016 + A1:2018 | |
| Coating | Aqua Polymer | |
| Standards/Approvals | EN ISO 21420:2020, EN 388 (3 X 4 2 C), EN 388:2016 + A1:2018, EN 16350:2014, DIN EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Carbon, Elastane, Fibreglass, HPPE, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Series phynomic C XG ESD | ||
Safety Standard EN 16350:2014, EN 388:2016 + A1:2018 | ||
Coating Aqua Polymer | ||
Standards/Approvals EN ISO 21420:2020, EN 388 (3 X 4 2 C), EN 388:2016 + A1:2018, EN 16350:2014, DIN EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
uvex phynomic C XG ESD — cut protective glove (cut level C) with ESD and touchscreen functions
The best grip in oily conditions in its class. The Xtra Grip coating ensures excellent grip in oily areas and a long service life of the glove. For increased sustainability and safety. In addition, the phynomic C XG ESD features ESD capability. Uvex phynomic cut protection gloves come from our carbon-neutral production in Germany. They feel like a second skin, are sensitive and meet the highest requirements for protecting your health (proDERM®). Thanks to touchscreen compatibility with all common screens, tablets and mobile phones, there is no need to take off the Uvex phynomic C XG ESD.
General features
• Lightweight and sensitive glove with a high level of cut protection and ESD function for mechanical activities in damp and oily areas
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin
Comfort features
• Excellent tactile feel
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Safety glove free of allergenic accelerators — dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Free from harmful substances in line with OEKO-TEX® Standard 100
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Safety glove free of allergenic accelerators — dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Free from harmful substances in line with OEKO-TEX® Standard 100
Protection features
• Certified according to EN 388 (3 X 4 2 C), DIN EN 16350:2014
• ESD function protects workpieces against electrostatic discharge
• Suitable in potentially explosive atmospheres
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• High level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
• ESD function protects workpieces against electrostatic discharge
• Suitable in potentially explosive atmospheres
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• High level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility
Application areas
• Cut protection (cut level C) and ESD protection for assembling and handling parts with Sharp edges
• Fine assembly work
• Precision work
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
• Fine assembly work
• Precision work
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work
Related links
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Elastane Carbon Work Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Carbon Elastane Work Gloves Aqua Polymer Coating
