uvex phynomic C XG ESD Black Carbon, Elastane, Fibreglass, HPPE, Polyamide Work Gloves, Size 12, Aqua Polymer Coating

Subtotal (1 pack of 10 pairs)*

€134.05

(exc. VAT)

€164.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€134.05€13.405

*price indicative

RS Stock No.:
283-1596
Mfr. Part No.:
6004812
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

12

Product Type

Work Gloves

Material

Carbon, Elastane, Fibreglass, HPPE, Polyamide

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Safety Standard

EN 16350:2014, EN 388:2016 + A1:2018

Series

phynomic C XG ESD

Number of Gloves

20

Resistance Features

Cut Resistant

Coating

Aqua Polymer

Standards/Approvals

EN 388 (3 X 4 2 C), EN ISO 21420:2020, EN 16350:2014, DIN EN 16350:2014, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
DE

uvex phynomic C XG ESD — cut protective glove (cut level C) with ESD and touchscreen functions


The best grip in oily conditions in its class. The Xtra Grip coating ensures excellent grip in oily areas and a long service life of the glove. For increased sustainability and safety. In addition, the phynomic C XG ESD features ESD capability. Uvex phynomic cut protection gloves come from our carbon-neutral production in Germany. They feel like a second skin, are sensitive and meet the highest requirements for protecting your health (proDERM®). Thanks to touchscreen compatibility with all common screens, tablets and mobile phones, there is no need to take off the Uvex phynomic C XG ESD.

General features


• Lightweight and sensitive glove with a high level of cut protection and ESD function for mechanical activities in damp and oily areas
• Aqua polymer Xtra Grip coating on the Palm and fingertips
• Touchscreen compatibility
• The long service life of the glove reduces costs and waste
• Excellent fit, feels like a second skin

Comfort features


• Excellent tactile feel
• High level of breathability due to the porous foam coating
• Perfect fit due to slim-fit design and 3D-Ergo technology
• Safety glove free of allergenic accelerators — dermatologically approved (proDERM®) health protection and skin compatibility
• Suitable for allergy sufferers and a solvent-free alternative for PU gloves
• Free from harmful substances in line with OEKO-TEX® Standard 100

Protection features


• Certified according to EN 388 (3 X 4 2 C), DIN EN 16350:2014
• ESD function protects workpieces against electrostatic discharge
• Suitable in potentially explosive atmospheres
• Excellent grip in oily, slightly damp and dry areas
• Outstanding mechanical abrasion resistance of the aqua polymer Xtra Grip coating
• High level of cut protection and high tear resistance due to the optimal material composition
• No need to remove the glove thanks to touchscreen compatibility

Application areas


• Cut protection (cut level C) and ESD protection for assembling and handling parts with Sharp edges
• Fine assembly work
• Precision work
• Inspection
• Sorting
• Packaging
• Working on industrial screens, tablets and mobile phones
• Maintenance and service work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy