Ansell HyFlex 11-644 Grey High Performance Polyethylene, Nylon, Elastane Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 284-2309
- Mfr. Part No.:
- 11644050
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.12 |
*price indicative
- RS Stock No.:
- 284-2309
- Mfr. Part No.:
- 11644050
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Nylon, Elastane | |
| Lining Material | Nylon, Polyethylene, Elastane | |
| Colour | Grey | |
| Safety Standard | ANSI, EN ISO, REACH Compliant | |
| Number of Gloves | 2 | |
| Series | HyFlex 11-644 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | Performance Standards & Regulatory Compliance | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Nylon, Elastane | ||
Lining Material Nylon, Polyethylene, Elastane | ||
Colour Grey | ||
Safety Standard ANSI, EN ISO, REACH Compliant | ||
Number of Gloves 2 | ||
Series HyFlex 11-644 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals Performance Standards & Regulatory Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Versatile industrial gloves, combining cut protection, advanced durability and dexterity.
Heightened protection
Enhanced durability
Improved ergonomics
Genuine practicality
Related links
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 5, Polyurethane
- Ansell HyFlex 11-728 Grey High Performance Polyethylene Polyurethane Size 5, Polyurethane
