Ansell HyFlex 11-644 Grey High Performance Polyethylene, Nylon, Elastane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 284-2312
- Mfr. Part No.:
- 11644080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.12 |
*price indicative
- RS Stock No.:
- 284-2312
- Mfr. Part No.:
- 11644080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | High Performance Polyethylene, Nylon, Elastane | |
| Lining Material | Nylon, Polyethylene, Elastane | |
| Colour | Grey | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN ISO, REACH Compliant | |
| Series | HyFlex 11-644 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material High Performance Polyethylene, Nylon, Elastane | ||
Lining Material Nylon, Polyethylene, Elastane | ||
Colour Grey | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN ISO, REACH Compliant | ||
Series HyFlex 11-644 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11644060
This is a pair of work gloves designed for safety in industrial environments. Constructed from durable nylon, these gloves feature a polyurethane coating that enhances their functionality, providing essential protection against cuts and abrasions. The ergonomic fit supports dexterity, making them ideal for tasks that require precision and a steady grip.
Features & Benefits
• INTERCEPT™ Cut Resistance Technology ensures high laceration protection
• Abrasion-resistant material delivers prolonged durability in use
• Lightweight design allows for all-day comfort and flexibility
• Ergonomic fit enables excellent dexterity during intricate tasks
• Complies with EN388 rated standards for reliable safety performance
Applications
• Suitable for handling metal sheets and panels
• Applicable in inspection and marking operations
• Can be used for press shop tasks and mechanical assembly
• Often employed in warehousing and utilities sectors
• Ideal for workers in the automotive and metal fabrication industries
How do these gloves perform in wet conditions?
These gloves provide a strong grip in dry conditions but may not offer optimal performance in wet environments due to their design. Its advisable to use specific gloves designed for wet conditions for tasks involving moisture.
What maintenance is recommended to prolong the life of these gloves?
To maintain their durability, clean them with mild soap and water after heavy use, and allow them to air dry fully. Avoid exposure to extreme temperatures and harsh chemicals to prevent material degradation.
What level of protection do these gloves provide against cuts?
These gloves are rated under the EN388 standard for cut resistance, achieving a level B in the TDM-100 test, indicating reliable protection during handling of sharp objects.
Related links
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 8, Polyurethane
- Ansell HyFlex 11-728 Grey High Performance Polyethylene Polyurethane Size 5, Polyurethane
