Mapa HARPON 321 Orange Latex Gloves, Size 9
- RS Stock No.:
- 284-2321
- Mfr. Part No.:
- 34321009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.05 |
*price indicative
- RS Stock No.:
- 284-2321
- Mfr. Part No.:
- 34321009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407, EN ISO 374-1 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | HARPON 321 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE CATEGORY 3, EN 388 3141X, EN 407 X2XXXX, EN ISO 21420:5/5, EN ISO 374-1 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407, EN ISO 374-1 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series HARPON 321 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE CATEGORY 3, EN 388 3141X, EN 407 X2XXXX, EN ISO 21420:5/5, EN ISO 374-1 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Spontex HARPON 321 gloves are designed for frequent contact and continuous wear in environments requiring chemical protection. Suitable for long-term wear, due to the comfort of a textile support and good thermal insulation.
Thermal protection
Durability
Guaranteed quality
Related links
- Mapa HARPON 321 Orange Latex Gloves, Size 10
- Mapa HARPON 321 Orange Latex Gloves, Size 8
- Mapa HARPON 321 Orange Natural Latex Work Gloves, Size 6
- Mapa HARPON 321 Orange Natural Latex Work Gloves, Size 7
- Mapa HARPON 326 Blue Natural Latex Gloves, Size 9
- Mapa HARPON 330 Beige Size 9
- Mapa Orange Natural Latex Gloves, Size 9
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 9
