Mapa Orange Latex Gloves, Size 9
- RS Stock No.:
- 314-760
- Mfr. Part No.:
- 34299009
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€3.29
(exc. VAT)
€4.05
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.29 |
*price indicative
- RS Stock No.:
- 314-760
- Mfr. Part No.:
- 34299009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388:3121X, EN420:5/5, EN ISO | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN388 3121X EN ISO 374-1 TYPE A AKLMPT EN ISO 374-5 CATEGORY 3 0334 DEXTERITY EN420:5/5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard EN 388:3121X, EN420:5/5, EN ISO | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN388 3121X EN ISO 374-1 TYPE A AKLMPT EN ISO 374-5 CATEGORY 3 0334 DEXTERITY EN420:5/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 299 Gloves offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420. The gloves are ideal for applications such as emptying and cleaning septic tanks, as well as maintenance in wet environments involving water, oil, greases, and hydrocarbons.
Longer service life and good impact protection due to the thickness of the material
Good mechanical performance for long lasting chemical protection
Related links
- Mapa Orange Natural Latex Gloves, Size 9
- Mapa Orange Natural Latex Gloves, Size 8
- Mapa Orange Natural Latex Gloves, Size 7
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 9
- Mapa Black Natural Latex Gloves, Size 9
- Mapa Mauve Natural Latex Gloves, Size 9
- Mapa Blue Natural Latex Gloves, Size 9
- Mapa Yellow Natural Latex Gloves, Size 9
