Ansell AlphaTec Solvex 37-185 Green Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 284-6041
- Mfr. Part No.:
- 37185090
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€100.36
(exc. VAT)
€123.44
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.36 | €8.363 |
*price indicative
- RS Stock No.:
- 284-6041
- Mfr. Part No.:
- 37185090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | AlphaTec Solvex 37-185 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 374 | |
| Number of Gloves | 24 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI and EN level 4, ANSI/ISEA 105-2024, EN 374 Type A, EU and FDA regulations for food handling | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series AlphaTec Solvex 37-185 | ||
Safety Standard ANSI/ISEA 105-2024, EN 374 | ||
Number of Gloves 24 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI and EN level 4, ANSI/ISEA 105-2024, EN 374 Type A, EU and FDA regulations for food handling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell elbow-length chemical gloves provide excellent chemical protection along with a good level of grip, fit, and comfort, ensuring durable hand and arm protection in various industrial settings.
Lower lint contamination risks due to no inner cotton flocking
High-performance nitrile compound provides EN 374 Type A chemical protection
Related links
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Cotton Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Gloves Nitrile Coating

