Ansell AlphaTec Solvex 37-185 Green Nitrile Rubber Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 346-497
- Mfr. Part No.:
- 37185110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-497
- Mfr. Part No.:
- 37185110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 374, ISO | |
| Series | AlphaTec Solvex 37-185 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 374, ISO G2 18889 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 374, ISO | ||
Series AlphaTec Solvex 37-185 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 374, EN 388, EN ISO 374, ISO G2 18889 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 37185070
This product offers high-performance work gloves designed specifically for chemical resistance. Ideal for use in various industries where chemical handling is prevalent, these gloves protect against hazardous materials while ensuring comfort and dexterity. Their nitrile construction allows for efficient use in both wet and dry environments, making them suitable for a range of applications.
Features & Benefits
• Chemical resistant properties for optimal safety in hazardous environments
• High flexibility and comfort ensure ease of movement during tasks
• Nitrile coating enhances grip in wet and oily conditions
• Superior abrasion and puncture resistance compared to standard rubber gloves
• No inner cotton flocking to prevent lint contamination
• Fully reusable design promotes sustainability and cost-effectiveness
Applications
• Suitable for food processing involving direct contact with food
• Applicable in metal fabrication processes to ensure safety and dexterity
• Can be used for oil and gas operations where chemical exposure is likely
• Often employed in chemical processing tasks requiring reliable hand protection
• Ideal for general maintenance, handling incoming goods, and pumping work
What makes these gloves suitable for food processing applications?
These gloves comply with UK food handling requirements, ensuring safety when in contact with food. The nitrile material provides an effective barrier to various food-related chemicals, making them a reliable choice for industry standards.
How do these gloves perform in terms of grip during wet operations?
The nitrile coating offers an reliable grip, even in slippery conditions. This ensures that users can confidently handle equipment and materials without the risk of slippage, enhancing safety in wet environments.
Can these gloves be reused after chemical exposure?
Yes, these gloves are designed to be fully reusable, provided they are cleaned properly after each use. This feature significantly reduces waste and provides a cost-effective solution for industries that require consistent protection from chemicals.
Related links
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Nitrile Work Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Reusable Gloves Nitrile Coating
