Ansell AlphaTec 87-950 Black Natural Rubber Latex Gloves, Size 7.5, Latex, Natural Rubber Coating
- RS Stock No.:
- 284-6053
- Mfr. Part No.:
- 87950075BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.77 |
*price indicative
- RS Stock No.:
- 284-6053
- Mfr. Part No.:
- 87950075BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7.5 | |
| Material | Natural Rubber Latex | |
| Lining Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 374 | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 87-950 | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | EN 21420:2020, EN 374-1:2016 AKLOPS, EN 374-5:2016 virus, EN 388:2016 X121X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7.5 | ||
Material Natural Rubber Latex | ||
Lining Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 374 | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 87-950 | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals EN 21420:2020, EN 374-1:2016 AKLOPS, EN 374-5:2016 virus, EN 388:2016 X121X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Extra heavy-duty natural rubber gloves with flocked lining provide superior protection for heavy-duty applications. Made of thick natural latex rubber, these gloves offer robust defence against various hazards, ensuring safety and durability in
Increased comfort
Enhanced cleanliness
Assured quality
Related links
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
