Honeywell Safety Grey Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 284-6293
- Mfr. Part No.:
- HM501BM
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6293
- Mfr. Part No.:
- HM501BM
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 8 | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 10Pairs | |
| Glove Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 8 | ||
Glove Material Polyamide | ||
Main Colour of Glove Grey | ||
Number of Gloves 10Pairs | ||
Glove Coating Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety Waredex Work Grey Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Grey Polyamide Work Gloves Polyurethane, Polyurethane Coating
- Honeywell Safety White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort Antist Beige Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety DumoCut Blue White Fibreglass Size 8, Polyurethane Coating
