Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves, Size 11, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-6295
Mfr. Part No.:
21-1515B/11XXL
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

11

Material

Microfoam Nitrile

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Series

CoreShield

Coating

Nitrile

Resistance Features

Abrasion Resistant, Cut Resistant, Dexterity, Grip, Oil Resistant, Puncture Resistant, Tear Resistant, Water Resistant

Safety Standard

ANSI, EN 388:2016

Standards/Approvals

ANSI-105-2016, EN 388:2016 4X31A, Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety CORESHIELD Micro Foam Nitrile Coating Gloves is crucial to providing your workers with optimum protection. It offers complete cut protection from level A/A1 to F/A9, in a choice of 4 various gauges (from 10gg to 18gg) and 3 different coatings.

Easy to Choose

Easy to wear

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy