Honeywell Safety Black Microfoam Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 284-6323
- Mfr. Part No.:
- 21-1518B/10XL
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-6323
- Mfr. Part No.:
- 21-1518B/10XL
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Colour | Black | |
| Material | Microfoam Nitrile | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Colour Black | ||
Material Microfoam Nitrile | ||
Product Type Work Gloves | ||
Size 8 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Core shield DOUBLE Cut Resistant Gloves is a one of the lightest-weight cut-protective gloves in the market, they help to prevent hand fatigue for workers who need to wear them all day long. To reduce growth of bacteria there by reducing odour and allergy. Comfortable to wear the glove continuously ensuring protection frame hazards.
Nitrile smooth base coating
Color-coded wrist marking system
Antimicrobial
Reduced cost of ownership
Related links
- Honeywell Safety 21-1518B Black Nylon Work Gloves Nitrile Micro-Foam Coating
- Honeywell Safety CoreShield Black HPPE Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black HPPE Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
