Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 284-6318
- Mfr. Part No.:
- 1028862
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6318
- Mfr. Part No.:
- 1028862
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Micro-Foam Nitrile | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 1Pair | |
| Range | CoreShield Double | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Micro-Foam Nitrile | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 1Pair | ||
Range CoreShield Double | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Core shield DOUBLE Cut Resistant Gloves is a one of the lightest-weight cut-protective gloves in the market, they help to prevent hand fatigue for workers who need to wear them all day long. To reduce growth of bacteria there by reducing odour and allergy. Comfortable to wear the glove continuously ensuring protection frame hazards.
Nitrile smooth base coating
Color-coded wrist marking system
Antimicrobial
Reduced cost of ownership
Color-coded wrist marking system
Antimicrobial
Reduced cost of ownership
Related links
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Double Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Honeywell Safety CoreShield Black Micro-Foam Nitrile Cut Resistant Work Gloves Nitrile Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Honeywell Safety C&G DeepTril 5 Black HPPE Cut Resistant Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black Microfoam Nitrile Work Gloves Nitrile Coating
- Traffi TG1900 Red Cotton Size 10, Nitrile Micro-Foam Coating
