Honeywell Safety Perfect Cutting White Dyneema Cut Resistant Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 284-6315
- Mfr. Part No.:
- 074010081C
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6315
- Mfr. Part No.:
- 074010081C
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Dyneema | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| Range | Perfect Cutting | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Dyneema | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
Range Perfect Cutting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Dyflex White Dyneema Cut Resistant Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 9, Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 11, Polyurethane Coating
