Skytec Green, Black Fibreglass Para-Aramid Work Gloves

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-7250
Mfr. Part No.:
SKG00084CF
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

M

Material

Fibreglass Para-Aramid

Colour

Green, Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

D

EN388 Cut - TDM-100 Test

D

EN 388 Blade

D

Number of Gloves

1

Resistance Features

Cut Resistant, Heat Resistant

Series

Sapphire

Coating

Neoprene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy