Skytec Sapphire Blast Black, Green Fibreglass, Modacrylic, Para Aramid Work Gloves, Size 12/3XL, Neoprene Coating
- RS Stock No.:
- 670-399
- Mfr. Part No.:
- SKG00084CN
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-399
- Mfr. Part No.:
- SKG00084CN
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 12/3XL | |
| Material | Fibreglass, Modacrylic, Para Aramid | |
| Lining Material | Fibreglass, Modacrylic, Para Aramid | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Sapphire Blast | |
| Safety Standard | CAT III EN 388:2016 + A1:2018 4X43D EN 407: 2004 4122XX ANSI 105:2016 A4 | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Coating | Neoprene | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X43D EN 407: 2004 4122XX ANSI 105:2016 A4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 12/3XL | ||
Material Fibreglass, Modacrylic, Para Aramid | ||
Lining Material Fibreglass, Modacrylic, Para Aramid | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Sapphire Blast | ||
Safety Standard CAT III EN 388:2016 + A1:2018 4X43D EN 407: 2004 4122XX ANSI 105:2016 A4 | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Coating Neoprene | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 4X43D EN 407: 2004 4122XX ANSI 105:2016 A4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is forged with flame-resistant materials to provide high-performance protection against arc flash burns, flames, and cuts. It features a supple and durable sponge neoprene coating for excellent grip in challenging environments. The 13-gauge knitted liner contains para-aramid, modacrylic, and glass fiber, offering cut resistance Level D / A4 and arc flash protection at Level 2 (ATPV 10.3 cal/cm²). Certified to EN 388:2016 + A1:2018 (4X43D), EN 407:2004 (4122XX), and ANSI 105:2016, it meets CAT III safety standards.
Engineered for both reliability and performance under pressure
User-friendly interface allows for quick operation and adaptability
Durable materials ensure longevity and resistance to wear and tear
Lightweight design enables easy portability for various tasks
Versatile functionality supports a wide range of applications
Related links
- Skytec Sapphire Black Size L, Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Skytec Sapphire Garnet Blue Size L, Latex Coating
