Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 287-6998
- Mfr. Part No.:
- 3454103 / 10
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
In Stock
- 464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.23 | €4.186 |
*price indicative
- RS Stock No.:
- 287-6998
- Mfr. Part No.:
- 3454103 / 10
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 24 | |
| Series | ULTRANE 541 | |
| Resistance Features | Material Handling | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 407 | |
| EN 374 Chemical | No | |
| Standards/Approvals | DMF Free, EN1149-1, EN1149-2, EN ISO 21420:5/5, OEKO-TEX STANDARD 100 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 24 | ||
Series ULTRANE 541 | ||
Resistance Features Material Handling | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 407 | ||
EN 374 Chemical No | ||
Standards/Approvals DMF Free, EN1149-1, EN1149-2, EN ISO 21420:5/5, OEKO-TEX STANDARD 100 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Glove features a seamless textile support interior finish with a 15 gauge construction for comfort and flexibility. Its exterior finish boasts a reinforced grip for enhanced traction. Crafted from nitrile foam sandy material, it offers durability and dexterity. The knitted cuff ensures a snug fit, while being silicone free to prevent traces and defects on metal sheets and glass before painting.
Impact protection
Abrasion and puncture resistance
High suppleness and flexibility
High dexterity at fingertips
Proven breathability
Free of harmful substances
Coating provides resistance to friction
Related links
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 8
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 6
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 7
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 9
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 10
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 8
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 7
