Mapa ULTRANE 541 Black Nitrile Rubber Work Gloves, Size 8
- RS Stock No.:
- 287-7002
- Mfr. Part No.:
- 3454103 / 8
- Manufacturer:
- Mapa
Subtotal (1 pack of 12 pairs)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
- 294 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.23 | €4.186 |
*price indicative
- RS Stock No.:
- 287-7002
- Mfr. Part No.:
- 3454103 / 8
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 388:4121A, EN 407 X1XXXX, ISO | |
| Number of Gloves | 24 | |
| Resistance Features | Material Handling | |
| Series | ULTRANE 541 | |
| Standards/Approvals | Dermatologically approved, DMF Free, French decree of 05/08/2020, Oeko-Tex Standard 100, regulation (EC) n°1272/2008, regulation n° 1907/2006, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/04/19/1047 update 02-16/02/2022, Washable 1 time at 40°C | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 388:4121A, EN 407 X1XXXX, ISO | ||
Number of Gloves 24 | ||
Resistance Features Material Handling | ||
Series ULTRANE 541 | ||
Standards/Approvals Dermatologically approved, DMF Free, French decree of 05/08/2020, Oeko-Tex Standard 100, regulation (EC) n°1272/2008, regulation n° 1907/2006, Silicone Free, UE type certificate or CE type examination certificate:0075/014/162/04/19/1047 update 02-16/02/2022, Washable 1 time at 40°C | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 6
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 7
- Mapa ULTRANE 541 Black Nitrile Work Gloves, Size 9
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 8
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 6
- Mapa ULTRANE 541 Black Nitrile Foam Work Gloves, Size 7
