KYORENE Kyorene Grey Graphene Gloves, Size 9, Nitrile Micro-Foam Coating

Subtotal (1 pack of 12 pairs)*

€51.52

(exc. VAT)

€63.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€51.52€4.293

*price indicative

RS Stock No.:
287-8004
Mfr. Part No.:
01-101 taille 9
Manufacturer:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Size

9

Product Type

Gloves

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

2

EN388 Cut - TDM-100 Test

A

Mechanical Hazards EN 388

4121A

Safety Standard

EN 388:2016 + A1:2018, EN 407, ANSI A1

Series

Kyorene

Resistance Features

Abrasion Resistant, Puncture Resistant, Tear Resistant, Cut Resistant, Odour Neutralizing, Anti-Bacterial, UV Protection

Coating

Nitrile Micro-Foam

Number of Gloves

12

Standards/Approvals

EN1186, OEKO-TEX, DMF free, Silicon free

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The KYORENE glove features a 15-gauge grey Kyorene Graphene liner for enhanced protection and durability. It also includes a black HCT micro foam nitrile palm coating for improved grip and dexterity. Additionally, it has bacteriostatic properties to kill

Thermal regulating to keep the hands comfortable

Odour neutralizing to keep the gloves smelling fresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy