Liscombe 421 White Leather Work Gloves, Size 12
- RS Stock No.:
- 287-9566
- Mfr. Part No.:
- 421-S-12
- Manufacturer:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-9566
- Mfr. Part No.:
- 421-S-12
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Leather | |
| Colour | White | |
| Series | 421 | |
| Resistance Features | General Handling, Material Handling | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Leather | ||
Colour White | ||
Series 421 | ||
Resistance Features General Handling, Material Handling | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Liscombe superior grey cow grain leather unlined drivers gloves offer exceptional durability and comfort. Their superior cow grain leather construction provides resistance to cuts and abrasions, ensuring reliable protection in various working conditions. Ideal for general handling operations and materials handling tasks, these gloves offer excellent comfort and flexibility for prolonged wear.
Good dexterity
Elasticated back for close fit
Related links
- Liscombe 421 Grey Leather General Handling Size 12
- Liscombe 421 Grey Leather Work Gloves, Size 11
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Liscombe 421 Grey Leather Work Gloves, Size 10
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Hexarmor White Leather Work Gloves, Size 12
- Tegera TEGERA Grey Size 12
- Tegera TEGERA Black Size 12
