Liscombe 421 Grey Leather General Handling, Material Handling Work Gloves, Size 12
- RS Stock No.:
- 287-9567
- Mfr. Part No.:
- 421-S-12
- Manufacturer:
- Liscombe
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-9567
- Mfr. Part No.:
- 421-S-12
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Glove Size | 12 | |
| Primary Glove Application | General Handling, Material Handling | |
| Glove Material | Leather | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| Range | 421 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Glove Size 12 | ||
Primary Glove Application General Handling, Material Handling | ||
Glove Material Leather | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Range 421 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Liscombe superior grey cow grain leather unlined drivers gloves offer exceptional durability and comfort. Their superior cow grain leather construction provides resistance to cuts and abrasions, ensuring reliable protection in various working conditions. Ideal for general handling operations and materials handling tasks, these gloves offer excellent comfort and flexibility for prolonged wear.
Good dexterity
Elasticated back for close fit
Related links
- Liscombe 421 White Leather Work Gloves, Size 12
- Liscombe 421 Grey Leather Work Gloves, Size 11
- Liscombe 421 Grey Leather Work Gloves, Size 8
- Liscombe 421 Grey Leather Work Gloves, Size 9
- Liscombe 421 Grey Leather Work Gloves, Size 10
- Liscombe LN622 Black Size 11, Polyurethane Coating
- Impacto 400-00MPR Black Grey Leather General Handling Gloves, Size M
- Impacto 71500 Black Leather General Handling Gloves, Size L
