Login / Register to access your benefits
Recently searched

    Work Gloves

    Protecting the hands in the workplace is an important safety consideration across a wide variety of industries and fields. Our hands can come into contact with all sorts of potentially harmful substances during everyday activities, and these risks are only increased when working with any manner of dangerous environments, equipment or materials, from electrical wiring to chemicals and construction sites to laboratories. Providing and wearing suitable safety gloves as compulsory workwear in the workplace is important in meeting PPE (personal protective equipment) requirements.

    Our range of work gloves are sourced from trusted brands, such as Ansell, BM Polyco, Delta Plus, Honeywell, Kimberly Clark, Mapa, Showa, Skytec, RS PRO and many more. Our work gloves are available in many kinds of protective materials, including leather, latex, HPPE, fibreglass, Kevlar, neoprene, nitrile, nylon, polycotton, PVC and many more, ensuring you have the right work gloves suitable for your application.

    Work gloves protect your hands from wear-and-tear prevalent in manual labour, industrial work or similar environments, such as cuts, abrasions and punctures. Specialist materials can be found for added cut protection and/or abrasion resistance, as well as protection against chemicals, vibration, moisture and wetness, and cold or hot temperatures.

    What are work gloves made from?

    Work gloves are made in a variety of materials depending on the intended end application, including leather, latex, HPPE, neoprene, nylon. Safety gloves can also have protective coatings, with rubber and latex-coated gloves being popular examples often chosen for dry environments as they are hardwearing and provide excellent hand protection from sharp materials like glass, metal, and barbed wire, etc. This allows the user to experience the protective benefits of multiple materials at the same time.

    • Anti-Static Gloves
    • Chemical Resistant Gloves
    • Cut Resistant Gloves
    • Heat Resistant Gloves
    • Kevlar Gloves
    • Leather Work Gloves
    • Neoprene GlovesThermal Work Gloves

    Applications

    Work gloves are typically found in construction, chemical facilities, metal fabrication, industrial work, welding, food preparation, hospital health care and warehouses.

    9579 Products showing for Work Gloves

    1 Bag of 12
    €17.00
    RS PRO
    -
    9, Large
    General Purpose
    Polyester
    Black
    Nitrile
    12Pairs
    4
    1
    -
    -
    3
    1
    A
    -
    4X31A
    -
    -
    -
    -
    -
    No
    No
    -
    Each
    €7.33
    RS PRO
    -
    9, Large
    Cut Resistant
    HPPE, Nylon, Polyester
    Blue
    No Coating
    1Pair
    2
    X
    -
    -
    4
    X
    E
    -
    2X4XE
    -
    EN1186-3:2002
    -
    -
    -
    Yes
    No
    -
    1 Pack of 12
    €9.62
    RS PRO
    -
    8, Medium
    General Purpose
    Polyester
    Black
    Polyurethane
    12Pairs
    3
    1
    -
    -
    2
    1
    X
    -
    3121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Pack of 12
    €12.93
    RS PRO
    EN374 Chemical
    10, XL
    Chemical Resistant
    Nitrile
    Blue
    No Coating
    12Pairs
    2
    -
    -
    -
    0
    1
    X
    -
    2001X
    -
    -
    -
    -
    -
    No
    No
    -
    1 Pair
    €8.85
    RS PRO
    -
    9, Large
    Cut Resistant
    Polyethylene
    Black
    Latex
    1Pair
    4
    5
    -
    -
    4
    3
    C
    -
    3X43C
    -
    -
    -
    -
    -
    No
    No
    -
    1 Pack of 12
    €11.49
    RS PRO
    -
    8, Medium
    General Purpose
    Polyester
    Grey
    Nitrile
    12Pairs
    3
    1
    -
    -
    2
    1
    X
    -
    3121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Bag of 12
    €17.00
    RS PRO
    -
    10, XL
    General Purpose
    Polyester
    Black
    Nitrile
    12Pairs
    4
    1
    -
    -
    3
    1
    A
    -
    4X31A
    -
    -
    -
    -
    -
    No
    No
    -
    1 Pack of 12
    €9.62
    RS PRO
    -
    9, Large
    General Purpose
    Polyester
    Black
    Polyurethane
    12Pairs
    3
    1
    -
    -
    2
    1
    X
    -
    3121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Pack of 12
    €11.49
    RS PRO
    -
    9, Large
    General Purpose
    Polyester
    Grey
    Nitrile
    12Pairs
    3
    1
    -
    -
    2
    1
    X
    -
    3121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Pair
    €8.85
    RS PRO
    -
    8, Medium
    Cut Resistant
    -
    Black
    Latex
    1Pair
    4
    5
    -
    -
    4
    3
    C
    -
    3X43C
    -
    -
    -
    -
    -
    No
    No
    -
    1 Pack of 12
    €9.62
    RS PRO
    -
    7, Small
    General Purpose
    Polyester
    Black
    Polyurethane
    12Pairs
    3
    1
    -
    -
    2
    1
    X
    -
    3121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    RS PRO
    -
    7
    Abrasion Resistant, Tear Resistant
    -
    Black
    Polyurethane
    1Pair
    4
    1
    -
    -
    1
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1 Pack of 12
    €11.49
    RS PRO
    -
    7, Small
    General Purpose
    Polyester
    Grey
    Nitrile
    12Pairs
    3
    1
    -
    -
    2
    1
    X
    -
    3121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Pack of 12
    €23.45
    RS PRO
    -
    9, Large
    General Purpose
    Nylon
    Black/Red
    Nitrile
    12Pairs
    4
    1
    -
    -
    2
    1
    X
    -
    4121X
    -
    EN420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Pair
    €8.85
    RS PRO
    -
    10, XL
    Cut Resistant
    -
    Black
    Latex
    1Pair
    4
    5
    -
    -
    4
    3
    C
    -
    3X43C
    -
    -
    -
    -
    -
    No
    No
    -
    1 Pack of 2
    €8.03
    RS PRO
    -
    9, Large
    Cut Resistant
    Nylon, Polyester
    Grey
    Nitrile
    1Pair
    4
    X
    -
    -
    4
    4
    E
    -
    4X44E
    -
    -
    -
    -
    -
    Yes
    No
    -
    1 Pack of 12
    €15.44
    RS PRO
    EN374 Chemical
    8, Medium
    Chemical Resistant
    Nitrile Butadiene Rubber
    Green
    No Coating
    12Pairs
    4
    1
    -
    -
    0
    1
    X
    -
    4101X
    -
    EN16523:2015
    -
    -
    -
    No
    No
    -
    1 Pack of 2
    €8.03
    RS PRO
    -
    11, XXL
    Cut Resistant
    Nylon, Polyester
    Grey
    Nitrile
    1Pair
    4
    X
    -
    -
    4
    4
    E
    -
    4X44E
    -
    -
    -
    -
    -
    Yes
    No
    -
    1 Box of 600
    €128.93
    RS PRO
    -
    10, XL
    Food Industry
    Polyester Cotton Fibre
    Grey
    No Coating
    300Pairs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EN 420:2003+A1:2009
    -
    -
    -
    No
    No
    -
    1 Box of 50
    €11.26
    RS PRO
    EN374 Chemical
    8, Medium
    General Purpose
    Nitrile
    Blue
    No Coating
    25Pairs
    1
    -
    -
    -
    0
    1
    X
    -
    1001X
    -
    -
    -
    -
    -
    No
    No
    -
    Results per page