Liscombe Brown Leather Work Gloves, Size 10, Leather Coating

Subtotal (1 pack of 10 pairs)*

€22.00

(exc. VAT)

€27.06

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3,107 left, ready to ship from another location
  • Plus 734 left, shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.00€2.20

*price indicative

RS Stock No.:
287-9667
Mfr. Part No.:
419-10-LIS
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

10

Material

Leather

Colour

Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

2

Safety Standard

EN 388, EN 420

Resistance Features

Cut Resistant

Coating

Leather

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
BD
The Liscombe gloves are made of premium gold cow split leather and has drivers style Linings. It has resistance to short exposure to heat and hot objects, excellent comfort and good dexterity. It is used in general handling operations, materials handling and handling of hot objects.

Resistance to cuts and abrasion

Resistance to short exposure to heat and hot objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy