Liscombe LN6 Black Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 287-9714
- Mfr. Part No.:
- LN614-10-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€85.51
(exc. VAT)
€105.18
(inc. VAT)
- RS Stock No.:
- 287-9714
- Mfr. Part No.:
- LN614-10-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 12 | |
| Series | LN6 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 12 | ||
Series LN6 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Work Gloves, Black Colour, Size 10 - LN614-10
Looking for a lightweight, durable PPE solution for your hands? Choose these work gloves from Liscombe. They're made from seamless knitted polyamide for a comfortable fit and resistance to wear. This material is also flexible for good dexterity when working with delicate items. The gloves have a fitted wrist to ensure they don't slip off and to prevent contaminants from entering and touching your skin.
Features & Benefits
• Polyurethane coating provides an excellent grip for handling wet or oily objects
• Breathable back improves air circulation for increased comfort
• Size 10 to fit large hands
• Compliant with EN388:2016 standards for glove construction
Applications
• Chemical plants
• Medical facilities
• Waste disposal
• Manufacturing industry
How many gloves are supplied in a pack?
Each pack contains 12 pairs of gloves, so you'll have enough in stock for multiple uses.
Related links
- Liscombe LN6 Black Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating

