Liscombe 808L Grey, Red Leather Welding Gloves, Size 9
- RS Stock No.:
- 287-9680
- Mfr. Part No.:
- 808L-LIS
- Manufacturer:
- Liscombe
Subtotal (1 pack of 12 pairs)*
€80.27
(exc. VAT)
€98.73
(inc. VAT)
Last RS stock
- Final 105 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.27 | €6.689 |
*price indicative
- RS Stock No.:
- 287-9680
- Mfr. Part No.:
- 808L-LIS
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Grey, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Spark Resistant | |
| Series | 808L | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 + EN 407 | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Grey, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Spark Resistant | ||
Series 808L | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 + EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Liscombe welders gloves with 13 inch overall length are made of green chrome split leather. It provides good resistance to weld sparks, splash. It used in general welding operations and materials handling. It comes in pack of 10 pairs/carton of 60 pairs.
Tested against Contact Heat over 100°C
Good resistance to cuts and abrasion
Related links
- Liscombe Red Leather Welding Gloves, Size 9
- Liscombe Blue Leather Welding Gloves, Size 9
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- Polyco Healthline LW93 Red Leather Welding Gloves, Size 9
- Tegera TEGERA Grey Size 9
- Liscombe 562 Green Red Leather Work Gloves, Size 10
- GUIDE GLOVES GUIDE 1270 White Size 9
- Rostaing LIGHT-WELD Grey Size 9 350mm, Leather Coating
