Liscombe Red Leather Welding Gloves, Size 9
- RS Stock No.:
- 287-9681
- Mfr. Part No.:
- 833L-LIS
- Manufacturer:
- Liscombe
Subtotal (1 pack of 10 pairs)*
€67.98
(exc. VAT)
€83.62
(inc. VAT)
Last RS stock
- 123 left, ready to ship from another location
- Final 41 unit(s) shipping from 24 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.98 | €6.798 |
*price indicative
- RS Stock No.:
- 287-9681
- Mfr. Part No.:
- 833L-LIS
- Manufacturer:
- Liscombe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Welding Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Heat Resistant, Splash Resistant, Welding Safe | |
| Number of Gloves | 20 | |
| Standards/Approvals | EN 388 + EN 407 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Welding Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Heat Resistant, Splash Resistant, Welding Safe | ||
Number of Gloves 20 | ||
Standards/Approvals EN 388 + EN 407 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Liscombe Welding Gloves, Red Colour, Size 9 - 833L
Protect your hands while you weld with these red welding gloves from Liscombe. They're 330.2mm long to cover the wrist and forearm for optimal protection during welding operations. The chrome split leather construction protects users against sparks and splashes, as well as cuts and abrasions. As they're tested for contact heat at temperatures over +100°C, these gloves are suitable for use in high-heat environments.
Features & Benefits
• Size 9 to fit large hands
• Bright red colour for ease of identification in a colour-coded setup
• Compliant with EN407 standards for protection against heat and flames
Applications
• Welding protection
• Materials handling
• Construction sites
When should I replace these welding gloves?
To ensure optimal protection against welding hazards, you should replace these gloves if there are any tears, holes or weak spots.
Related links
- Liscombe Red Leather Welding Gloves, Size 9
- Liscombe 808L Grey Size 9
- Liscombe Blue Leather Welding Gloves, Size 9
- Polyco Healthline LW93 Red Leather Welding Gloves, Size 9
- Liscombe Red PVC Work Gloves PVC Coating
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 9
- Tegera TEGERA Full Grain Goatskin Leather Welding Gloves, Size 9 360mm
- Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 9 150mm
