Liscombe White Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 287-9700
- Mfr. Part No.:
- LN610-08-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€81.45
(exc. VAT)
€100.18
(inc. VAT)
- RS Stock No.:
- 287-9700
- Mfr. Part No.:
- LN610-08-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe white liner is made of seamless knitted polyamide and has lightweight PU palm coating. It is used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in size 8, 12 pairs per pack, 240 pairs per case.
Its open back allows the hand to breath
It provides excellent dexterity and grip
Tough yet lightweight coating
Related links
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- RS PRO White Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe Grey Nylon Work Gloves Polyurethane Coating

