Liscombe Black Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 287-9711
- Mfr. Part No.:
- LN614-08-LIS
- Manufacturer:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€85.51
(exc. VAT)
€105.18
(inc. VAT)
- RS Stock No.:
- 287-9711
- Mfr. Part No.:
- LN614-08-LIS
- Manufacturer:
- Liscombe
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388, EN 420 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Coating | Polyurethane | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 24 | ||
Safety Standard EN 388, EN 420 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Coating Polyurethane | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Liscombe Polyureythane-Coated PA Work Gloves, Size 8, Black - LN614-08
Protect yourself during maintenance and engineering tasks with these work gloves from Liscombe. They're made from a polyamide material with a polyurethane coating that offers effective waterproofing to protect your hands against liquids. This coating also makes the gloves highly durable and resistant to abrasion and wear. Their seamless construction means there are no weak points, so you can rest assured that they'll offer robust protection. The breathable, open back helps to promote air circulation for maximum comfort, even when wearing the gloves for long periods of time.
Features & Benefits
• Rough palm surface helps you grip slippery objects
• Tight-fitting wrist ensures a secure fit to prevent contaminants from entering the glove
• Supplied in a pack of 12 pairs to ensure you'll have plenty on hand
Applications
• Factory floors
• Testing facilities
• Machine workshops
• Marine engineering
• Electrical control rooms
Are these work gloves suitable for detailed work?
Yes, the polyamide material and polyurethane coating are flexible enough to promote good dexterity, so these gloves are a good choice for applications involving smaller components or more detailed work.
Related links
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Polyamide Work Gloves Polyurethane Coating
- RS PRO Black Polyamide Work Gloves Polyurethane Coating
- Liscombe White Polyamide Work Gloves Polyurethane Coating
- Liscombe Black Nylon Work Gloves Polyurethane Coating
- Liscombe LN6 Black Polyamide Work Gloves Polyurethane Coating

