Polyco Healthline Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 508-1600
- Mfr. Part No.:
- 914
- Manufacturer:
- Polyco Healthline
Subtotal (1 box of 1 unit)*
€8.99
(exc. VAT)
€11.06
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | €8.99 |
*price indicative
- RS Stock No.:
- 508-1600
- Mfr. Part No.:
- 914
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 0 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Nitri-Tech III - Green Nitrile, Flock Lined
Nitrile provides very good abrasion resistance as well as protection against a wide range of chemicals including strong detergents, oils and certain solvents.
Chemical resistant
Antistatic to EN1149 part 1:1995
Slip resistant pattern provides good wet and dry grip
Anatomically shaped with soft viscose lining to absorb perspiration and keep hands cool
Contains fungicidal and bacteriostatic agent
Applications:
Poultry, beef and pig processing
Fish processing
Janitorial tasks
Note
Supplied in box with 3 Pairs
Standards
EN388 4002; EN374-2; EN374-3; EN1149
Related links
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Grip It Oil Green Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline Grip It Red Nitrile Work Gloves Nitrile Foam Coating
- Polyco Healthline DFN24 Black Size 11, Nitrile Micro-Foam Coating
- Polyco Healthline DFN24 Black Size 9, Nitrile Micro-Foam Coating
