Polyco Healthline Matrix Black Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 705-8845
- Mfr. Part No.:
- 402-MAT
- Manufacturer:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 144 Pair(s)
€179.76
(exc. VAT)
€221.10
(inc. VAT)
- RS Stock No.:
- 705-8845
- Mfr. Part No.:
- 402-MAT
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | General Purpose | |
| Series | Matrix | |
| Safety Standard | EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features General Purpose | ||
Series Matrix | ||
Safety Standard EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BM Polyco Matrix Reusable Gloves
The BM Polyco reusable gloves are black in colour, high-quality, nylon material, polyurethane-coated general-purpose gloves. Each bag consists of 10 gloves of size 8. The tight fit design of these gloves provides maximum dexterity for the most tactile applications.
Features and Benefits
Excellent breathability
Elasticated knit wrist for a snug fit
Seamless knitted liner with a polyurethane palm coating
Breathable
Open back
Tear resistant
Offers protection from abrasion, scratches, and dirt
Applications
Component handling
General assembly
Electronics
Light engineering work
Joinery
Plumbing
Mechanical work
Automotive maintenance, repair, and engineering
Certifications
EN388 3131
Related links
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating

