Polyco Healthline Multi-Task 5 Black Leather, Nylon, Elastane Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 774-4088
- Mfr. Part No.:
- MT5/09
- Manufacturer:
- Polyco Healthline
Image representative of range
Subtotal (1 pair)*
€15.57
(exc. VAT)
€19.15
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.57 |
*price indicative
- RS Stock No.:
- 774-4088
- Mfr. Part No.:
- MT5/09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | General Purpose | |
| Number of Gloves | 2 | |
| Series | Multi-Task 5 | |
| Safety Standard | EN 388 | |
| Coating | Uncoated | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 No | ||
Resistance Features General Purpose | ||
Number of Gloves 2 | ||
Series Multi-Task 5 | ||
Safety Standard EN 388 | ||
Coating Uncoated | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Multi-Task 5™ Reusable Gloves
These general purpose Multi-Task 5™ gloves from Polyco feature a close-fitting design for the ultimate in comfort and dexterity. Multi-Task 5™ is a fully fingered glove with added reinforcement in key areas for added strength and protection making it ideal across a broad range of applications.
Features & Benefits
Padded, synthetic leather palm for strength and protection
Reinforced grip patches on fingertips and palm for improved handling and grip
Spandex back provides more flexibility to eliminate hand fatigue
Reinforced lining for additional comfort
Adjustable strap for comfortable and secure fitting
Typical Applications
Automotive industries
Warehouse duties
General assembly
Utilities
Engineering and manufacturing
Logistics and transport
Standards
EN388 2121
Related links
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline Pure Dex Nylon White Nylon Gloves Uncoated Coating
