Polyco Healthline HexArmor Black Super Fabric Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 788-7267
- Mfr. Part No.:
- HEX4041/XL
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€167.40
(exc. VAT)
€205.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €167.40 |
*price indicative
- RS Stock No.:
- 788-7267
- Mfr. Part No.:
- HEX4041/XL
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Super Fabric | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant | |
| Series | HexArmor | |
| Coating | Uncoated | |
| Safety Standard | EN 374, EN 407 | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Super Fabric | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant | ||
Series HexArmor | ||
Coating Uncoated | ||
Safety Standard EN 374, EN 407 | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HexArmor NSR 4041 - Needlestick Resistant Gloves
HexArmor NSR 4041 Gloves
Highest level of cut resistance in enhanced areas
Needlestick Resistant
Very High puncture resistance
High abrasion resistance
Back of hand knuckle padding for impact protection
Silicon pattern on palm for better grip
Protection area covers entire palm, fingers, and added thumb crotch protection
Latex Free
Standards
EN 388 4522, CE
Related links
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, L
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, XL
- Polyco Healthline Multi-Task 3 Black PVC Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
