Polyco Healthline HexArmor Black Super Fabric Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 788-7264
- Mfr. Part No.:
- HEX4041/L
- Manufacturer:
- Polyco Healthline
Image representative of range
Subtotal (1 pair)*
€167.40
(exc. VAT)
€205.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €167.40 |
*price indicative
- RS Stock No.:
- 788-7264
- Mfr. Part No.:
- HEX4041/L
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Super Fabric | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 374, EN 407 | |
| Number of Gloves | 2 | |
| Coating | Uncoated | |
| Series | HexArmor | |
| Resistance Features | Puncture Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Super Fabric | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Safety Standard EN 374, EN 407 | ||
Number of Gloves 2 | ||
Coating Uncoated | ||
Series HexArmor | ||
Resistance Features Puncture Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
HexArmor NSR 4041 - Needlestick Resistant Gloves
HexArmor NSR 4041 Gloves
Highest level of cut resistance in enhanced areas
Needlestick Resistant
Very High puncture resistance
High abrasion resistance
Back of hand knuckle padding for impact protection
Silicon pattern on palm for better grip
Protection area covers entire palm, fingers, and added thumb crotch protection
Latex Free
Standards
EN 388 4522, CE
Related links
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, L
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Polyco Healthline HEX4041 Black Super Fabric Work Gloves Neoprene Coating
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, XL
- Polyco Healthline Pure Dex Nylon White Nylon Gloves Uncoated Coating
- Hexarmor 400R6E Grey Super Fabric Work Gloves Silicone Coating
