Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 874-0484
- Mfr. Part No.:
- 582
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 874-0484
- Mfr. Part No.:
- 582
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Safety Standard | ISO 13997 | |
| Series | KRYTECH 582 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ISO 13997 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Safety Standard ISO 13997 | ||
Series KRYTECH 582 | ||
EN 374 Chemical No | ||
Standards/Approvals ISO 13997 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Krynit 582
These precision Krynit 582 reusable gloves from MAPA offer the maximum cut resistance (level 5) and features special Grip & Proof nitrile coating for good grip in oily environments. A long-lasting and cost-effective washable glove.
Features & Benefits
• Cut proof – offering cut protection to EN388 4543
• Oil resistant– repelling oil penetration
• Nitrile coating offers excellent abrasion resistance for longer lifetime
Typical Applications
• Handling glass sheets
• Stamping or cutting metal
• Handling oily parts or machining parts with cutting oil
• Sorting or handling small and sharp parts safely
• Maintenance in wet, oily, or greasy environments
Mapa
Standards
EN388 4543
Related links
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 582 Blue High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 582 Black Size 11, Nitrile Coating
- Mapa KRYTECH 582 Black Size 6, Nitrile Coating
