Showa Showa 310 Yellow Polyester Cotton Fibre Work Gloves, Size 8, Latex Coating
- RS Stock No.:
- 877-7430
- Mfr. Part No.:
- SHO310Y
- Manufacturer:
- Showa
Subtotal (1 pair)*
€5.51
(exc. VAT)
€6.78
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.51 |
*price indicative
- RS Stock No.:
- 877-7430
- Mfr. Part No.:
- SHO310Y
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyester Cotton Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Series | Showa 310 | |
| Safety Standard | EN 388 | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyester Cotton Fibre | ||
Colour Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Series Showa 310 | ||
Safety Standard EN 388 | ||
Coating Latex | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 310 Orange Reusable Safety Gloves, Size 8
Keep your site health and safety in good hands with these Showa 310 series reusable safety gloves. The Showa 310 series offers an excellent balance between dexterity and protection, with an outstanding grip and excellent resistance to tearing. With a protected palm and breathable back of hand, the gloves are comfortable to wear over long periods of time, meaning they are well suited for manual labour tasks.
Features and Benefits
• Flexible yet robust glove
• Tactile feel for a better grip
• Breathable material for better hygiene
• Designed for continuous wear
• Natural latex coating
• 10 Gauge Cotton
Where should I use reusable gloves?
Offering a strong level of protection against wear and tear, these Showa 310 series safety gloves are ideal for most manual handling applications. With a reliable grip, they are suited for lifting and handling heavy or difficult to handle materials while protecting the hands from abrasion. They are typically used in bricklaying, maintenance and refuse work.
Showa
Standards
• CE CE II
• UKCA
• EN388:2003 2142
• EN388:2016 2142X
• UKCA
• EN388:2003 2142
• EN388:2016 2142X
Related links
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
