Showa 771 Yellow Polyester Cotton Fibre Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 877-7600
- Mfr. Part No.:
- SHO771
- Manufacturer:
- Showa
Subtotal (1 pair)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.17 |
*price indicative
- RS Stock No.:
- 877-7600
- Mfr. Part No.:
- SHO771
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Polyester Cotton Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Series | 771 | |
| Safety Standard | No | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Polyester Cotton Fibre | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Series 771 | ||
Safety Standard No | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 771 ARX Nitrile Gloves
These long chemical resistant gloves from Showa are produced in knitted cotton/polyester with full nitrile coating, plus extra coating over the entire hand. Designed for use with chemicals, hydrocarbons, grease and oils, these gloves protect the hands with effective, long lasting grip.
Features & Benefits
• Flexible and robust glove providing high dexterity and a good resistance to abrasion
• Protects hands from cold, oils, hydrocarbons and chemicals
• Rough finish over entire surface enhances grip performance
• Extended forearm protection
• Anti-bacterial and anti-odour treated for longer-lasting use
Typical Applications
• Chemical solvents
• Chemical alkaline components
• Mechanical industries
Showa
Related links
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa 771 Yellow Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 772 ARX Yellow Polyester Cotton Fibre Gloves Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Showa Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Showa 310 Yellow Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Appliance Outlet F acc. to IEC 60320 Grey Polyester Cotton Fibre Work Gloves Latex Coating
