Penta GICN Red Composite Electrical Insulating Gloves, Size 10
- RS Stock No.:
- 918-2230
- Mfr. Part No.:
- GICN- BT/10
- Manufacturer:
- Penta
Subtotal (1 pair)*
€79.54
(exc. VAT)
€97.83
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €79.54 |
*price indicative
- RS Stock No.:
- 918-2230
- Mfr. Part No.:
- GICN- BT/10
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | 10 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Composite | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Electrical Protection | |
| Number of Gloves | 2 | |
| Series | GICN | |
| Safety Standard | No | |
| Standards/Approvals | EN 60903:2003 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size 10 | ||
Product Type Electrical Insulating Gloves | ||
Material Composite | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Electrical Protection | ||
Number of Gloves 2 | ||
Series GICN | ||
Safety Standard No | ||
Standards/Approvals EN 60903:2003 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Reusable Gloves
The Sibille reusable orange, electrical safety gloves have size 10. LV electrical insulating composite gloves give you mechanical protection and perform well against electric arc. An excellent insulating glove that is long-lasting, providing you with an exceptional grip, especially in humid environments. With an outer orange elastomer layer, this product provides you with excellent mechanical resistance and the anatomical shape that ensures flexing is easier and still provides a high level of protection. These electrical insulating gloves can be used without a leather outer glove.
Features and Benefits
Used for 1000VAC operating voltage
Exceptional grip
Length is 360mm
Certifications
EN 60 903:2003 et CEI 60 903:2002
PPE Category III = Irreversible risks
Glove Class 0
Category is RC
Related links
- Penta GICN Orange Composite Electrical Insulating Gloves, Size 9
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09 Electrician face shield
- Penta PPE Combination Kit Containing Insulating composite gloves class 0: GICN-BT/10 GICN-BT/09, Electrician face shield
- Penta GICN Orange Latex Electrical Insulating Gloves, Size 8
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014R Red Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Tilsatec Rubber Electrical Insulating Gloves, Size 10
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
