Penta GICN Orange Composite Electrical Insulating Gloves, Size 9

Subtotal (1 pair)*

€79.54

(exc. VAT)

€97.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€79.54

*price indicative

RS Stock No.:
918-2221
Mfr. Part No.:
GICN- BT/09
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electrical Insulating Gloves

Size

9

Material

Composite

Colour

Orange

EN 388 Abrasion

No

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

2

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Number of Gloves

2

Series

GICN

Safety Standard

No

Resistance Features

Electrical Protection

EN 374 Chemical

Yes

Standards/Approvals

EN 60903:2003

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Sibille GICN-BT Insulating Electricians Gloves


The Sibille reusable work gloves are a red colour, high-quality, latex material for electricians making up a part of your personal protection equipment. This insulating safety work glove made from non-conductive natural rubber combines high dielectric and high strength grip with excellent electrical resistance. Capable of working voltage to 1000 V ac, and is tested to 5000 V ac this Class 0 safety glove is capable of withstanding high voltages whilst still holding its core properties. This work glove is anatomically shaped, flexible and durable offering maximum comfort and superior performance. A specially formulated exterior coating helps to ensure a positive grip in wet conditions. Each pair is electrically tested to meet standards, also a pair of cotton mitts to provide comfort whilst in use.

Features and Benefits


  • Designed specifically for electrical safety on applications up to 1000V
  • ;
  • Premium quality thick latex construction with an excellent grip
  • ;
  • Gauntlet design offers additional protection around the hand for easy working
  • ;
  • Provided with cotton gloves allowing for increased comfort.
  • ;
  • Durable and long-lasting work gloves that withstand knocks and scrapes
  • ;
  • Class 0 are proof tested to 5000V, but maximum working use of 1000V
  • ;
  • Certified EN60903 that offers the highest level of protection
  • ;
  • Size 9 Gloves
  • ;
  • Length of a glove is 41cm

  • Typical Applications


    Lightweight gloves can be used both in indoor and outdoor working environments;
  • Construction
  • ;
  • Engineering
  • ;
  • Plumbing
  • ;
  • Automotive maintenance
  • ;
  • Janitorial and Hygiene
  • ;
  • Utility
  • ;
  • Waste Management

  • FAQ's


    Do these gloves need to be tested?


    Electrical gloves need to be tested twice a year to ensure they are protecting you against low, medium and high voltages. Ensure to check the stamped dates on the gloves.

    How to ensure gloves are fit for use?


    It is important to air test these gloves before using to check for any holes as it could be dangerous. This can be done by blowing air into the glove and trapping it inside if no air leaks out then the glove is safe to use.

    Standards

    EN 60 903:2003
    IEC 60 903:2002
    PPE Category III = Irreversible risks

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy