Penta GLE Beige Latex Electrical Insulating Gloves, Size 11, Latex Coating
- RS Stock No.:
- 918-2268
- Mfr. Part No.:
- GLE36-0/11
- Manufacturer:
- Penta
Subtotal (1 pair)*
€57.66
(exc. VAT)
€70.92
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 20 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €57.66 |
*price indicative
- RS Stock No.:
- 918-2268
- Mfr. Part No.:
- GLE36-0/11
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Electrical Insulating Gloves | |
| Size | 11 | |
| Material | Latex | |
| Colour | Beige | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Electrical Protection | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | GLE | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 60903:2003 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Electrical Insulating Gloves | ||
Size 11 | ||
Material Latex | ||
Colour Beige | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Electrical Protection | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series GLE | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals EN 60903:2003 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille GLE36 0 Insulating Electricians Gloves
The Sibille reusable work gloves are a natural colour, high-quality, latex material for electricians making up a part of your personal protection equipment. This insulating safety work glove made from non-conductive natural rubber combines high dielectric and high strength grip with excellent electrical resistance. Capable of working voltage to 1000 V ac, and is tested to 5000 V ac this Class 0 safety glove is capable of withstanding high voltages whilst still holding its core properties. This work glove is anatomically shaped, flexible and durable offering maximum comfort and superior performance. A specially formulated exterior coating helps to ensure a positive grip in wet conditions and is to slip on and off. Each pair is electrically tested to meet standards.
Features and Bvvenefits
Typical Applications
Electrical insulating gloves can be used both in indoor and outdoor working environments:;Construction ;Utility ;Emergency services ;Engineering and manufacture ;Electrical maintenance ;Installations Wiring
FAQ's
Do these gloves need to be tested?
Electrical gloves need to be tested twice a year to ensure they are protecting you against low, medium and high voltages. Ensure to check the stamped dates on the gloves.
How to ensure gloves are fit for use?
It is important to air test these gloves before using to check for any holes as it could be dangerous. This can be done by blowing air into the glove and trapping it inside if no air leaks out then the glove is safe to use.
Standards
EN 60 903:2003
IEC 60 903:2002
PPE Category III = Irreversible risks
Glove Class 0, Category AZC
IEC 60 903:2002
PPE Category III = Irreversible risks
Glove Class 0, Category AZC
Related links
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Work Gloves Latex Coating
