Penta Beige Latex Work Gloves, Size 11, Latex Coating

Subtotal (1 pair)*

€98.03

(exc. VAT)

€120.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€98.03

*price indicative

RS Stock No.:
253-9416
Mfr. Part No.:
GLE36-2/11
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Size

11

Product Type

Work Gloves

Material

Latex

Colour

Beige

Number of Gloves

1

Coating

Latex

Safety Standard

EN 60903

Resistance Features

Electrical Safety

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille Natural rubber insulating gloves are gloves which can be worn while doing electrical work for safety. Leather protectors are recommended to be worn over electrovolt gloves to ensure mechanical protection.

The natural rubber provides high dielectric protection

The ergonomic shape and lightly powdered interior make the Electrovolt gloves easy for donning and doffing

Colour is Beige

Length is 41 cm

Standard EN 60903:2003 -IEC60903 :2014

PPE Category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy