Penta TG White Leather Electricians Gloves, Size 11

Subtotal (1 unit)*

€34.42

(exc. VAT)

€42.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.42

*price indicative

RS Stock No.:
918-2451
Mfr. Part No.:
TG48 11
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Electricians Gloves

Size

11

Material

Leather

Colour

White

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Series

TG

Resistance Features

Electrical Protection

Number of Gloves

2

Safety Standard

No

EN 374 Chemical

No

Standards/Approvals

EN 388

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Electricians Siliconised Leather Gloves


This range electrician siliconized leather gloves are made from natural cowhide full grain leather. The gloves assure a mechanical protection of latex gloves with protection of your forearm have an American cut. With a webbed thumb, tightening grip at the wrist plus a self-gripping ribbon and a split leather cuff. This is a comfortable working glove and has a manual skill level 5.

FEATURES and BENEFITS:

Siliconized natural cowhide full grain leather

American cut

Webbed thumb

Tightening grip at wrist

Self-gripping ribbon

Spilt leather cuff 100 mm

Stitched with polyester cotton thread

Innocuousness comfort and manual skill level 5

Overall length of glove 305 mm

Weight 225 g

Various sizes available

TG40 to TG48 Siliconised Leather Gloves


Standards

EN 420, EN 388
Mechanical protection: Abrasion 2, Slicing 1, Tear 2, Perforation 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy