DeWALT LED Task Light Work Light, 2000 lm, Cordless Plug, 12V, IP54
- RS Stock No.:
- 172-734
- Mfr. Part No.:
- DCL077-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€154.12
(exc. VAT)
€189.57
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.12 |
*price indicative
- RS Stock No.:
- 172-734
- Mfr. Part No.:
- DCL077-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Plug Type | Cordless | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Task Light | |
| Luminous Flux | 2000lm | |
| Voltage | 12V | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Series | DCL077 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Plug Type Cordless | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Task Light | ||
Luminous Flux 2000lm | ||
Voltage 12V | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
Series DCL077 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT XR Compact Task Light is a versatile accessory designed to provide optimum lighting in various settings. With three brightness settings reaching up to 2000 lumens, it offers superior illumination for any task. Its multi-position handle with tripod mounting threads allows for flexibility in positioning, while its IP54 rating ensures protection against dust and water ingress. Whether you're working in a dimly lit garage or tackling outdoor projects, this task light is the perfect companion for enhanced visibility.
Three brightness settings with a maximum output of 2000 lumens
Multi-position handle with threads for tripod mounting
Rated to IP54 for protection against dust and water ingress
Related links
- DeWALT Rechargeable LED Task Light Work Light USB Type C Plug IP54
- Bosch Rechargeable LED Light Work Light Cordless Plug, 12V
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug IP54
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- Coast LED Task Light Work Light IPX4
- RS PRO LED Task Light Work Light 900 Lm/W 110V, IP65
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
