Coast LED Task Light Work Light, 80 lm, IPX4
- RS Stock No.:
- 269-7581
- Mfr. Part No.:
- HX4
- Manufacturer:
- Coast
Subtotal (1 unit)*
€22.24
(exc. VAT)
€27.36
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.24 |
*price indicative
- RS Stock No.:
- 269-7581
- Mfr. Part No.:
- HX4
- Manufacturer:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Task Light | |
| Luminous Flux | 80lm | |
| Housing Material | ABS | |
| Rechargeable | No | |
| Anti-corrosive | Yes | |
| Colour | Black | |
| IP Rating | IPX4 | |
| Length | 76mm | |
| Lifespan | 5year | |
| Standards/Approvals | RoHS, CE, ANSI/FL1 Standards | |
| Lamp Supplied | Yes | |
| Series | HX4 | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Task Light | ||
Luminous Flux 80lm | ||
Housing Material ABS | ||
Rechargeable No | ||
Anti-corrosive Yes | ||
Colour Black | ||
IP Rating IPX4 | ||
Length 76mm | ||
Lifespan 5year | ||
Standards/Approvals RoHS, CE, ANSI/FL1 Standards | ||
Lamp Supplied Yes | ||
Series HX4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coast Clip light is a compact and hands free clip light used for personal safety. This clip light has lightweight polymer body which can easily attaches to pockets, straps or on peak of caps. The COB generates 85 lumens or 35 lumens while wide spread of light. The universal clip on the light makes it easy to clip on pockets or even the bill of your hat while the integrated magnets allow this light to be placed on magnetic surfaces.
3 hour minimum run time at high mode
Additional magnet attachment on back
13 hours run time at low mode
180 degree angle adjustment
Runs from 2 x AAA batteries
Related links
- RS PRO LED Task Light Work Light 900 Lm/W 110V, IP65
- DeWALT LED Task Light Work Light Cordless Plug IP54
- DeWALT Rechargeable LED Task Light Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Portable Task Light Work Light 7.4V
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug IP54
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
- Unilite Rechargeable COB LED Portable Task Light Work Light USB Type C Plug IPX5
