DeWALT Rechargeable LED LED Flashlight Work Light, 110 lm, 18V, IP54

Subtotal (1 unit)*

€67.48

(exc. VAT)

€83.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.48

*price indicative

RS Stock No.:
173-110
Mfr. Part No.:
DCL040-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Work Light

Lamp Type

LED

Sub Type

LED Flashlight

Luminous Flux

110lm

Voltage

18V

Rechargeable

Yes

IP Rating

IP54

Height

240mm

Lifespan

10000h

Length

115mm

Standards/Approvals

No

Series

XR

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 18V XR LED Pivot Light is a versatile flashlight with an integrated hook for hanging and a pivoting head for customizable lighting angles. With an ergonomic design and rubber grip, this flashlight offers increased comfort during use. Battery and charger are sold separately, making it easy to power up wherever you go. The LED bulb produces a bright 110 lumen output with a 2 Zone light pattern, perfect for a variety of tasks.

Integrated hook for hanging

Pivoting head with ratchet lock for more than 90 degrees vertical movement

Improved ergonomic design and rubber grip for increased comfort

Battery and charger sold separately for convenient power options

LED bulb producing 110 lumen output with a 2 Zone light pattern

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy