Nightsearcher Rechargeable LED LED Flashlight Work Light, 1100 lm, USB Type C Plug, 3.7V, IPX4
- RS Stock No.:
- 720-180
- Mfr. Part No.:
- NSMICRO1100
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.30 |
*price indicative
- RS Stock No.:
- 720-180
- Mfr. Part No.:
- NSMICRO1100
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Sub Type | LED Flashlight | |
| Luminous Flux | 1100lm | |
| Housing Material | Plastic | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| Colour | Black, Blue | |
| IP Rating | IPX4 | |
| Height | 99mm | |
| Length | 44.5mm | |
| Lifespan | 35h | |
| Width | 85mm | |
| Standards/Approvals | UKCA | |
| Lamp Supplied | Yes | |
| Series | NSMICRO1100 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Sub Type LED Flashlight | ||
Luminous Flux 1100lm | ||
Housing Material Plastic | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
Colour Black, Blue | ||
IP Rating IPX4 | ||
Height 99mm | ||
Length 44.5mm | ||
Lifespan 35h | ||
Width 85mm | ||
Standards/Approvals UKCA | ||
Lamp Supplied Yes | ||
Series NSMICRO1100 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable LED Work Light is engineered to deliver powerful illumination in a Compact and portable design. Producing 1100 lumens with a wide 90 degree flood beam it is Ideal for tight spaces and precision tasks. Its 360 degree rotatable head combined with magnetic base and hanging hook ensures versatile hands free operation for professional and everyday use.
Multi mode lighting with spot beam floodlight red constant and red flashing options
Adjustable brightness with dimmable spot and flood modes and flashing indicator at brightness limits
Built in power bank to charge mobile devices while on the move
Related links
- Nightsearcher Rechargeable Torch Work Light 1100 lm 3.7V, IPX4
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Plug IPX7
- Nightsearcher Rechargeable LED Spotlight Work Light USB Plug IPX4
- Nightsearcher Rechargeable Flash Light Work Light 900 lm 3.7V, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54