JCB Rechargeable LED Inspection Work Light, 1000 lm, USB Type C Plug, IP54
- RS Stock No.:
- 219-921
- Mfr. Part No.:
- JCB-WL-PALM
- Manufacturer:
- JCB
Subtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.97 |
*price indicative
- RS Stock No.:
- 219-921
- Mfr. Part No.:
- JCB-WL-PALM
- Manufacturer:
- JCB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Inspection | |
| Luminous Flux | 1000lm | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Inspection | ||
Luminous Flux 1000lm | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
JCB Rechargeable lightweight palm size work light with powerbank USB-C IP54
The JCB Palm, is a bright rechargeable USB-C 1000 lumen work light that sits comfortably in the palm of your hand. Its featherweight design means this work light literally is as light as a feather, weighing in at only 140g. It has 3 brightness settings 200 lumens, 500 lumens and 1000 lumens, which gives the work light an 11.5-hour runtime at its lowest brightness setting. With a built-in USB power bank for charging your mobile phone or tablet, a battery status indicator, IP54 splash dustproof rating and a rear strong mounting magnet and hanging hook, it makes this incredible light, versatile and robust work light ideal for always keeping in your pocket, so its ready to use when needed. Included in the package is JCB Palm work light, manual.
Bright 1000 lumen work light
Featherweight design making it incredibly light at 140g
Fits easily and comfortably into the palm of your hand
Extremely versatile and robust
Rechargeable battery USB C
Latest LED technology with wide angle beam
IP54 splash dustproof rating
2m drop test rating
3 brightness settings 1000 lm, 500 lm and 200 lm
Up to 11.5 hour runtime at its lowest brightness setting
Battery status indicator
Built in USB power bank
Comes with strong mounting magnet and hanging hook
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including plumbing, industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB Rechargeable LED Work Light USB Type C Plug, IP54
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP65
- JCB Rechargeable Torch Inspection Work Light USB Type C Plug IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- JCB Rechargeable LED Light Work Light USB Type C Plug, IP67
- RS PRO Rechargeable LED Inspection Lamp Work Light 120 Lm/W USB Type C Plug IP54
- DeWALT Rechargeable LED Task Light Work Light USB Type C Plug IP54
