JCB Rechargeable Torch Inspection Work Light, 1000 lm, USB Type C Plug, 3.7V, IP65

Image representative of range

Subtotal (1 unit)*

€69.60

(exc. VAT)

€85.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.60

*price indicative

RS Stock No.:
765-081
Mfr. Part No.:
JCB-WL-TWIN INSPECTOR
Manufacturer:
JCB
Find similar products by selecting one or more attributes.
Select all

Brand

JCB

Lamp Type

Torch

Plug Type

USB Type C

Product Type

Work Light

Sub Type

Inspection

Luminous Flux

1000lm

Voltage

3.7V

Housing Material

Rubber

Colour Temperature

6500K

Rechargeable

Yes

Colour

Black, Yellow

IP Rating

IP65

Lifespan

29h

Lamp Supplied

Yes

Series

JCB-WL-INSPECTOR

COO (Country of Origin):
CN
The JCB High-Performance 1,000-Lumen Multi-Torch designed for professional site inspections. It features a unique dual-beam system and versatile charging options. Dual-Beam Output- Spotlight- 550 to 1,000 lumens with a 170m beam distance, Floodlight- 90 to 480 lumens with a 30m beam distance. Equipped with a 3.7V 4500mAh Li-ion rechargeable battery. Runtime varies from 3 hours to 116 hours. Dual charging via a USB-C port or a wireless mountable charging base.

Workshop wireless charging base

Magnetic base

Workshop wireless charging base

Charging USB-C either through charging base or direct to the torch

IP65 water/dustproof

Ergonomic design handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy