Waldmann LED Ceiling Fitting Work Light 76 Lm/W, 1150 lm, 240V ac, IP20
- RS Stock No.:
- 278-612
- Mfr. Part No.:
- 113880000-00754402
- Manufacturer:
- Waldmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-612
- Mfr. Part No.:
- 113880000-00754402
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Ceiling Fitting | |
| Power | 15 | |
| Luminous Flux | 1150lm | |
| Housing Material | Aluminium and Plastic | |
| Voltage | 240V ac | |
| Colour Temperature | 5000K | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 76Lm/W | |
| Housing Finish | Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | WLA 1100/850/D | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Ceiling Fitting | ||
Power 15 | ||
Luminous Flux 1150lm | ||
Housing Material Aluminium and Plastic | ||
Voltage 240V ac | ||
Colour Temperature 5000K | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 76Lm/W | ||
Housing Finish Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series WLA 1100/850/D | ||
- COO (Country of Origin):
- DE
The Waldmann System light WLA features maintenance-free LED technology with a color temperature of neutral white 5,000 K and a color rendering index Ra greater than 80. It includes glare control through a structured panel. The housing is crafted from colorless anodized aluminum and gray plastic, with a screen made of PMMA. Attachment is possible using T-slots of 8 mm or lamp holder accessories. It also comes with a switch for on or off. The system is designed with a degree of protection IP20 and protection class I.
Material Aluminum and plastic
Surface Anodized
Color Aluminum colored anodized
Related links
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 98 Lm/W 240V ac, IP20
- CK Rechargeable Fluorescent Lamp Ceiling Fitting Work Light USB Plug IP65
- Waldmann LED Work Light IP20
- brennenstuhl Illumination Element Handlamp Work Light 137 Lm/W Pre-Wired Plug IP20
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- Waldmann LED Work Light 1.2 m Long, IP20
- Waldmann LED Work Light 899 mm Long, IP20
