CK Rechargeable Fluorescent Lamp Ceiling Fitting Work Light, 700 lm, USB Plug, 3.7V, IP65
- RS Stock No.:
- 275-5488
- Distrelec Article No.:
- 302-13-316
- Mfr. Part No.:
- T9735USB
- Manufacturer:
- CK
Subtotal (1 unit)*
€46.37
(exc. VAT)
€57.04
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.37 |
*price indicative
- RS Stock No.:
- 275-5488
- Distrelec Article No.:
- 302-13-316
- Mfr. Part No.:
- T9735USB
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 700lm | |
| Power | 10W | |
| Voltage | 3.7V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 115mm | |
| Width | 110mm | |
| Standards/Approvals | WEEE, IP65, CE, RoHS | |
| Lamp Supplied | Yes | |
| Series | T97 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Work Light | ||
Plug Type USB | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 700lm | ||
Power 10W | ||
Voltage 3.7V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 115mm | ||
Width 110mm | ||
Standards/Approvals WEEE, IP65, CE, RoHS | ||
Lamp Supplied Yes | ||
Series T97 | ||
- COO (Country of Origin):
- CN
The CK Rechargeable LED site light is high power COB LED has 2 lighting modes and 3 hours approximate charge time. The 360 degree adjustable head directs the light where you need it.
Water & dirt resistant
Tested to IP65
Related links
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
- Unilite Rechargeable COB LED Work Lamp Work Light USB Type C Plug IP65
