Waldmann LED Ceiling Fitting Work Light 88 Lm/W, 3000 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-647
- Mfr. Part No.:
- 112976000-00687081
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€643.29
(exc. VAT)
€791.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €643.29 |
*price indicative
- RS Stock No.:
- 278-647
- Mfr. Part No.:
- 112976000-00687081
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Plug Type | CEE 7/7 | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 3000lm | |
| Voltage | 240V ac | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium and Plastic | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 88Lm/W | |
| Housing Finish | Anodised | |
| Cable Length | 3m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Plug Type CEE 7/7 | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 3000lm | ||
Voltage 240V ac | ||
Colour Temperature 5000K | ||
Housing Material Aluminium and Plastic | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 88Lm/W | ||
Housing Finish Anodised | ||
Cable Length 3m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire features maintenance-free LED technology, delivering extremely homogeneous, glare and flicker-free light. Its conical prism structure ensures perfect glare control. It comes in various length versions to meet different table widths and light requirements. The robust aluminum housing offers durability, while the closed design safeguards both the lamp's interior and the work surface from contamination. Integrated T-slots allow for easy mounting, and step less dimming.
Operation Rocker switch
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
